LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP CDLL5228C/TR product image
Images for reference only

MICROCHIP CDLL5228C/TR

Manufacturer
MPN
CDLL5228C/TR
LCSC Part #
C6479296
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 3.9V DO-213AA Single Zener Diodes
DatasheetMICROCHIP CDLL5228C/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.8568$ 15.86
137+$ 6.3273$ 866.84
548+$ 6.1151$ 3351.07
959+$ 6.0105$ 5764.07
Standard Packaging137/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)23Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3.9V
Impedance(Zzk)-

Introduction

AI Translation

The popular 1N5221B-1 through 1N5281B-1 series 0.5W Zener voltage regulators offer standard 5% or 10% tolerance selections from 2.4 to 200 volts, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are also available in various higher screening levels by adding a prefix identifier, as described in the "Part Numbering" section of this datasheet. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.

Features

AI Translation
  • JEDEC-registered 1N5221 through 1N5281 series.
  • Available in 10%, 5%, 2%, and 1% voltage tolerances.
  • Internal metallurgical bonding.
  • Higher-level screening per MIL-PRF-19500 available. (See part nomenclature for all available options.)
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Voltage regulation over a wide range of operating current and temperature.
  • Wide selection from 2.4V to 200V.
  • Flexible axial lead mounting terminals.
  • ESD insensitive (MIL-STD-750 Method 1020).
  • Minimum capacitance.