LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Bright Optoelectronics Corporation BL-HUF33J-AV-TRB product image
Images for reference only

American Bright Optoelectronics Corporation BL-HUF33J-AV-TRB

Manufacturer
MPN
BL-HUF33J-AV-TRB
LCSC Part #
C6470709
Packaging
1206
Customer #
Key Attributes
645nm 30° 1.07cd 20mA Red 2.2V 633nm 1206 LED Indication - Discrete RoHS
DatasheetAmerican Bright Optoelectronics Corporation BL-HUF33J-AV-TRB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.146$ 0.15
200+$ 0.0583$ 11.66
500+$ 0.0564$ 28.20
1,500+$ 0.0554$ 83.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerAmerican Bright Optoelectronics Corporation
Packaging1206
Installation method-
Color Temperature-
Peak Wavelength645nm
Lens ColorWater Clear
Viewing Angle30°
Luminous Intensity1.07cd
Forward Current20mA
Illumination ColorRed
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)2.2V
Diode Configuration-
Wavelength633nm

Features

AI Translation
  • Emission color: super red
  • Lens appearance: clear
  • Monochromatic type
  • 3.2×1.6×2.6mm (1206) standard package
  • Compatible with all SMT assembly methods
  • Compatible with IR and vapor phase reflow soldering processes
  • Compatible with automatic placement equipment
  • RoHS compliant, free of restricted substances

Applications

AI Translation
  • Automotive: instrument clusters, brake lights, turn signals
  • Backlighting: LCD displays, keyboards, advertising
  • Status indicators: consumer and industrial electronics
  • General purpose