LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F628-20E/P product image
Images for reference only

MICROCHIP PIC16F628-20E/P

Manufacturer
MPN
PIC16F628-20E/P
LCSC Part #
C646919
Packaging
PDIP-18
Customer #
Key Attributes
PIC 8 Bit 20MHz PDIP-18 Microcontrollers
DatasheetMICROCHIP PIC16F628-20E/P
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2645$ 3.26
200+$ 1.2642$ 252.84
500+$ 1.2194$ 609.70
1,000+$ 1.1978$ 1197.80
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-18
Number of I/O16
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~5.5V
EEPROM128Byte
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 35 instructions to learn
  • All single cycle instructions (200 ns), except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input, DC - 200 ns instruction cycle
  • Interrupt capability
  • 16 special function hardware registers
  • 8-level deep hardware stack
  • Direct, Indirect and Relative addressing modes
  • 16 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • Analog comparator module with: Two analog comparators, Programmable on-chip voltage reference (VREF) module, Programmable input multiplexing from device inputs and internal voltage reference, Comparator outputs are externally accessible
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Timer1: 16-bit timer/counter with external crystal/clock capability
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM (CCP) module: Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM max. resolution is 10-bit
  • Universal Synchronous/Asynchronous Receiver/Transmitter USART/SCI
  • 16 Bytes of common RAM
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Detect (BOD)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Multiplexed MCLR-pin
  • Programmable weak pull-ups on PORTB
  • Programmable code protection
  • Low voltage programming
  • Power saving SLEEP mode
  • Selectable oscillator options: FLASH configuration bits for oscillator options ER (External Resistor) oscillator, Reduced part count - Dual speed INTRC, Lower current consumption - EC External Clock input, XT Oscillator mode, HS Oscillator mode, LP Oscillator mode
  • In-circuit Serial Programming (via two pins)
  • Four user programmable ID locations
  • Low power, high speed CMOS FLASH technology
  • Fully static design
  • Wide operating voltage range: PIC16F627 - 3.0V to 5.5V, PIC16F628 - 3.0V to 5.5V, PIC16LF627 - 2.0V to 5.5V, PIC16LF628 - 2.0V to 5.5V
  • Commercial, industrial and extended temperature range
  • Low power consumption: <2.0 mA @ 5.0V, 4.0 MHz, 15 μA typical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC16F628A-I/PMICROCHIPPDIP-1866$ 2.8172
PIC16F628-20I/PMICROCHIPPDIP-1810$ 6.4225
PIC16F628-20/PMICROCHIPPDIP-187$4.3648 $5.8197
PIC16F628A-E/PMICROCHIPPDIP-180$ 2.5621
PIC16F648A-E/PMICROCHIPPDIP-180$ 4.1937
PIC16LF628A-I/PMICROCHIPPDIP-180$ 3.6442
PIC16F648A-I/PMICROCHIPDIP-180$ 7.273
PIC18F1230-E/PMICROCHIPPDIP-180$ 3.3139
PIC18F1330-E/PMICROCHIPPDIP-180$ 4.7123
PIC18F1230-I/PMICROCHIPPDIP-180$ 4.9422
PIC18LF1230-I/PMICROCHIPPDIP-180$ 5.1938
PIC18F1330-I/PMICROCHIPPDIP-180$ 10.6059
PIC18LF1330-I/PMICROCHIPPDIP-180$ 4.4931