LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC7117CLW product image
Images for reference only

MICROCHIP TC7117CLW

Manufacturer
MPN
TC7117CLW
LCSC Part #
C646722
Packaging
PLCC-44(16.6x16.6)
Customer #
Key Attributes
48kHz PLCC-44(16.6x16.6) ADCs/DACs - Special Purpose RoHS
DatasheetMICROCHIP TC7117CLW
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2712$ 6.27
200+$ 2.4279$ 485.58
500+$ 2.3415$ 1170.75
1,000+$ 2.2998$ 2299.80
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerMICROCHIP
PackagingPLCC-44(16.6x16.6)
FeaturesAuto calibration;Bipolar power supply
Number of Channels-
Interface-
Operating Temperature0℃~+70℃
Clock Frequency48kHz
Voltage - Supply-
Quiescent Current800uA
Integral non - linearity-
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in;External
S/N Ratio-
DNL (LSB)-
ADC architecture-
Resolution (Bits)-;3.5
Programmable Gain-

Introduction

AI Translation

The TC7116A/TC7117A are 3-1/2 digit CMOS Analog-to-Digital Converters (ADCs) containing all the active components necessary to construct a 0.05% resolution measurement system. Seven-segment decoders, polarity and digit drivers, voltage reference, and clock circuit are integrated on-chip. The TC7116A drives Liquid Crystal Displays (LCDs) and includes a backplane driver. The TC7117A drives common anode Light Emitting Diode (LED) displays directly with an 8mA drive current per segment. These devices incorporate a display hold (HLDR) function. The displayed reading remains indefinitely, as long as HLDR is held high. Conversions continue, but output data display latches are not updated. The reference low input (V_REF-) is not available, as it is with the TC7106/7107. VREF- is tied internally to analog common in the TC7116A/7117A devices. The TC7116A/7117A reduces linearity error to less than 1 count. Rollover error (the difference in readings for equal magnitude but opposite polarity input signals) is below ±1 count. High-impedance differential inputs offer 1pA leakage current and a 10^12Ω input impedance. The 15μV_P-P noise performance enables a “rock solid” reading. The auto-zero cycle ensures a zero display reading with a 0V input. The TC7116A and TC7117A feature a precision, low drift internal reference, and are functionally identical to the TC7116/TC7117. A low drift external reference is not normally required with the TC7116A/TC7117A.

Features

AI Translation
  • Low Temperature Drift Internal Reference: - TC7116/TC7117 80 ppm/℃, Typ. - TC7116A/TC7117A 20 ppm/℃, Typ.
  • Display Hold Function
  • Directly Drives LCD or LED Display
  • Zero Reading with Zero Input
  • Low Noise for Stable Display: - 2V or 200mV Full Scale Range (FSR)
  • Auto-Zero Cycle Eliminates Need for Zero
  • Adjustment Potentiometer
  • True Polarity Indication for Precision Null Applications
  • Convenient 9V Battery Operation: (TC7116/TC7116A)
  • High-Impedance CMOS Differential Inputs: 10^12Ω
  • Low-Power Operation: 10mW

Applications

AI Translation
  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters: Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
  • Portable Instrumentation

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TC7117CLW713MICROCHIPDirectPLCC-44(16.6x16.6)0$ 5.8946
1 more alternative parts.View all substitutes