LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Altran Magnetics, LLC AMI-M12J-3-3-C product image
Images for reference only

Altran Magnetics, LLC AMI-M12J-3-3-C

Manufacturer
MPN
AMI-M12J-3-3-C
LCSC Part #
C6465097
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatasheetAltran Magnetics, LLC AMI-M12J-3-3-C
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.2124$ 46.21
216+$ 18.4392$ 3982.87
504+$ 17.8239$ 8983.25
1,008+$ 17.5193$ 17659.45
Standard Packaging36/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAltran Magnetics, LLC
Packaging-
Length65mm
Leakage Current730uA;1.27mA
Width52.6mm
Height45.2mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating3A
Mounting TypeBase Mount

Features

AI Translation
  • Rated voltage (maximum): 250 VAC
  • Operating frequency: 50/60 Hz
  • Operating current: 3 to 20 A
  • Dielectric withstanding voltage rating (one minute): Line-to-ground: 2250 VDC, Line-to-line: 1450 VDC
  • Operating ambient temperature range (at rated current Ir): -10°C to +40°C. When ambient temperature (Ta) exceeds +40°C, the maximum operating current (Io) is calculated as: Io = In sqrt [(85 - Ta)/45]

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AMI-M12J-1-3-CAltran Magnetics, LLC-0$ 67.1702
AMI-M11D-3-3-B-1Altran Magnetics, LLC-0$ 24.8191
AMI-M11P-3-3-B-1Altran Magnetics, LLC-0$ 33.9104
AMI-M12R-3-3-B-1Altran Magnetics, LLC-0$ 28.1358
5VR3TE Connectivity-0$ 19.5884
AMI-M11D-3-6-B-1Altran Magnetics, LLC-0$ 23.3722
AMI-M12R-3-10-B-1Altran Magnetics, LLC-0$ 36.4874
AMI-M11D-3-10-B-1Altran Magnetics, LLC-0$ 23.4932
AMI-M12M-8M-3-CAltran Magnetics, LLC-0$ 50.2954
AMI-M12M-8-3-CAltran Magnetics, LLC-0$ 46.2092
RP188-3-4.7-QDAstrodyne TDI-0$ 73.4177
RP130-3-4.7-WAstrodyne TDI-0$ 77.6568
RP130-6-4.7-WAstrodyne TDI-0$ 81.3723
RP230-6.5-4.7-WAstrodyne TDI-0$ 71.1418
RP225-10-4.7-QDAstrodyne TDI-0$ 79.7089
RP110-6-4.7-WAstrodyne TDI-0$ 51.7414
RP110-6-4.7-QDAstrodyne TDI-0$ 50.7918
RP225-12-4.7-QDAstrodyne TDI-0$ 104.5821
DSC1000-4-4.7-4.7-QDAstrodyne TDI-0$ 100.6903
RP110-10-4.7-WAstrodyne TDI-0$ 54.8682