Aimtec AMEOF225-12SHAMJZ
| Manufacturer | |
| MPN | AMEOF225-12SHAMJZ |
| LCSC Part # | C6464889 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet | Aimtec AMEOF225-12SHAMJZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AMEOF225-HAMJZ series is one of compact (2”×4”×1”) 225W AC/DC converter with active PFC and is suitable for medical equipment. It features a universal AC input, which also accepts a DC input voltage, is cost-effective, has a high efficiency and high reliability and comes with double or reinforced isolation. These converters offer excellent EMC and safety performance, which with UL62368-1, ES60601-1 approvals and meets IEC/EN62368-1, GB4943, EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards and can be widely used in industrial, LED, street light control, security, telecommunications, smart home and medical applications.
Features
- Universal Input: 85 - 264VAC/120 - 370VDC
- Active power factor correction
- Low leakage current: 0.1mA max.
- High isolation voltage: 4000VAC
- Output short circuit, over-current, over-voltage, over temperature protection
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- Approvals UL62368-1, ES60601-1; EN62368-1
- Designed to meet IEC62368-1, EN60335-1, IEC/EN61558-1, IEC/EN60601-1
Applications
- Power Grid
- Industrial
- Telecom
- Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.194 | $ 43.19 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AMEOF225-HAMJZ series is one of compact (2”×4”×1”) 225W AC/DC converter with active PFC and is suitable for medical equipment. It features a universal AC input, which also accepts a DC input voltage, is cost-effective, has a high efficiency and high reliability and comes with double or reinforced isolation. These converters offer excellent EMC and safety performance, which with UL62368-1, ES60601-1 approvals and meets IEC/EN62368-1, GB4943, EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards and can be widely used in industrial, LED, street light control, security, telecommunications, smart home and medical applications.
Features
- Universal Input: 85 - 264VAC/120 - 370VDC
- Active power factor correction
- Low leakage current: 0.1mA max.
- High isolation voltage: 4000VAC
- Output short circuit, over-current, over-voltage, over temperature protection
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- Approvals UL62368-1, ES60601-1; EN62368-1
- Designed to meet IEC62368-1, EN60335-1, IEC/EN61558-1, IEC/EN60601-1
Applications
- Power Grid
- Industrial
- Telecom
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

