LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18LF248-I/SP product image
Images for reference only

MICROCHIP PIC18LF248-I/SP

Manufacturer
MPN
PIC18LF248-I/SP
LCSC Part #
C643513
Packaging
SPDIP-28
Customer #
Key Attributes
PIC 8 Bit 40MHz SPDIP-28 Microcontrollers RoHS
DatasheetMICROCHIP PIC18LF248-I/SP
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2964$ 9.30
200+$ 3.5979$ 719.58
500+$ 3.4713$ 1735.65
1,000+$ 3.4096$ 3409.60
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28
ADC (Bit)10bit
Number of I/O22
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
Program Storage Size16KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeExternal

Introduction

AI Translation

28/40-Pin High-Performance, Enhanced Flash Microcontrollers with CAN Module

Features

AI Translation
  • Linear program memory addressing up to 2 Mbytes
  • Linear data memory addressing to 4 Kbytes
  • Up to 10 MIPS operation
  • DC – 40 MHz clock input
  • 4 MHz - 10 MHz oscillator/clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 8×8 Single-Cycle Hardware Multiplier
  • High current sink/source 25 mA/25 mA
  • Three external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
  • Timer1 module: 16-bit timer/counter
  • Timer2 module: 8-bit timer/counter with 8-bit period register (time base for PWM)
  • Timer3 module: 16-bit timer/counter
  • Secondary oscillator clock option – Timer1/Timer3
  • Capture/Compare/PWM (CCP) modules; CCP pins can be configured as: Capture input: 16-bit, max resolution 6.25 ns; Compare: 16-bit, max resolution 100 ns (TCY); PWM output: PWM resolution is 1 to 10-bit. Max. PWM freq. @: 8-bit resolution = 156 kHz, 10-bit resolution = 39 kHz
  • Enhanced CCP module which has all the features of the standard CCP module, but also has the following features for advanced motor control: 1, 2 or 4 PWM outputs; Selectable PWM polarity; Programmable PWM dead time
  • Master Synchronous Serial Port (MSSP) with two modes of operation: 3-wire SPI (Supports all 4 SPI modes); I2C Master and Slave mode
  • Addressable USART module: Supports interrupt-on-address bit
  • 10-bit, up to 8-channel Analog-to-Digital Converter module (A/D) with: Conversion available during Sleep; Up to 8 channels available
  • Analog Comparator module: Programmable

Applications

AI Translation
  • Automotive
  • Industrial Control Systems
  • Communication Systems
  • Consumer Electronics
  • Motor Control
  • Power Management
  • Data Acquisition
  • Sensor Interface
  • Network Systems
  • Embedded Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC18F24K50-I/SPMICROCHIPSPDIP-2810$2.4787 $6.0454
PIC18F25K50-I/SPMICROCHIPSPDIP-288$ 5.0781
PIC18LF258-I/SPMICROCHIPSPDIP-280$ 11.2921
PIC18F258-I/SPMICROCHIPSPDIP-280$ 14.3302
PIC18F258-E/SPMICROCHIPSPDIP-280$ 5.4449
PIC18F24K50-E/SPMICROCHIPSPDIP-280$ 3.5687
PIC18F248-E/SPMICROCHIPSPDIP-280$ 5.1364
PIC18F25K50-E/SPMICROCHIPSPDIP-280$ 3.7924
PIC18C242-I/SPMICROCHIPSPDIP-280$ 9.055
PIC18LF24K50-I/SPMICROCHIPSPDIP-280$ 3.2521