JILN JL15EDGKDHM-35010B01
| Manufacturer | JILNAsian Brands |
| MPN | JL15EDGKDHM-35010B01 |
| LCSC Part # | C6430940 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | 0.2~0.5 20~30 2x10P 20P -40℃~+105℃ 10 2 5A 3.5mm Male Plug Black Free-hanging Screw Through Hole,P=3.5mm Headers, Plugs and Sockets |
| Datasheet | JILN JL15EDGKDHM-35010B01 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~30 | |
| Number of Positions or Pins | 2x10P | |
| Number of Pins | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Current Rating | 5A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 150V | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Mounting Type | Free-hanging | |
| Termination Style | Screw |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~30 | |
| Number of Positions or Pins | 2x10P | |
| Number of Pins | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 150V | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Mounting Type | Free-hanging | |
| Termination Style | Screw |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 107
107 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0416 | $ 3.04 |
| 10+ | $ 2.6015 | $ 26.02 |
| 30+ | $ 2.3384 | $ 70.15 |
| 100+ | $ 2.0737 | $ 207.37 |
| 500+ | $ 1.9503 | $ 975.15 |
| 1,000+ | $ 1.8951 | $ 1895.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~30 | |
| Number of Positions or Pins | 2x10P | |
| Number of Pins | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Current Rating | 5A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 150V | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Mounting Type | Free-hanging | |
| Termination Style | Screw |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~30 | |
| Number of Positions or Pins | 2x10P | |
| Number of Pins | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 150V | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Mounting Type | Free-hanging | |
| Termination Style | Screw |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



