VICOR V24C24M100BF3
| Manufacturer | |
| MPN | V24C24M100BF3 |
| LCSC Part # | C6345313 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 18V~36V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 4.17A | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 4.17A | |
| Conversion Efficiency | 88% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1226.1751 | $ 1226.18 |
| 200+ | $ 489.2525 | $ 97850.50 |
| 500+ | $ 472.9032 | $ 236451.60 |
| 1,000+ | $ 464.8256 | $ 464825.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 18V~36V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 4.17A | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 4.17A | |
| Conversion Efficiency | 88% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

