LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP HV214FG-G

Manufacturer
MPN
HV214FG-G
LCSC Part #
C633678
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
55Ω LQFP-48(7x7) Analog Switches, Multiplexers, Demultiplexers
DatasheetMICROCHIP HV214FG-G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMICROCHIP
PackagingLQFP-48(7x7)
Turn-on time5us
FeaturesBidirectional analog channel;Control interface integration
Turn-off time5us
Number of Channels-
Ron55Ω
Voltage - Supply-
Switch Circuit-
Propagation Delay150ns
Operating Temperature0℃~+70℃
Con-
Bandwidth50MHz

Introduction

AI Translation

The Supertex HV214 is a low charge injection, 8-channel, high voltage, analog switch integrated circuit (IC) intended for use in applications requiring high voltage switching controlled by low voltage control signals, such as medical ultrasound imaging, piezoelectric transducer drivers, inkjet printer heads and optical MEMS modules.

Input data is shifted into an 8-bit shift register that can then be retained in an 8-bit latch. To reduce any possible clock feedthrough noise, the latch enable bar should be left high until all bits are clocked in. Data are clocked in during the rising edge of the clock. Using HVCMOS (otimes) technology, this device combines high voltage bilateral DMOS switches and low power CMOS logic to provide efficient control of high voltage analog signals.

The device is suitable for various combinations of high voltage supplies, e.g., V_PP N_NN: +40V/-210V, +125V/-125V, +210V/-40V.

Features

AI Translation
  • HVCMOS technology for high performance
  • Very low quiescent power dissipation (-10 μA)
  • Low parasitic capacitances
  • DC to 50MHz small signal frequency response
  • -60dB typical output off isolation at 5.0MHz
  • CMOS logic circuitry for low power
  • Excellent noise immunity
  • On-chip shift register, latch and clear logic circuitry
  • Flexible high voltage supplies
  • Surface mount packages

Applications

AI Translation
  • Medical ultrasound imaging
  • Non-destructive evaluation
  • Inkjet printer heads
  • Optical MEMS modules