LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP SY69753ALHG-TR product image
Images for reference only

MICROCHIP SY69753ALHG-TR

Manufacturer
MPN
SY69753ALHG-TR
LCSC Part #
C632404
Packaging
TQFP-32-EP(7x7)
Customer #
Key Attributes
TQFP-32-EP(7x7) Application Specific Clock/Timing RoHS
DatasheetMICROCHIP SY69753ALHG-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3761$ 15.38
200+$ 5.9501$ 1190.02
500+$ 5.7418$ 2870.90
1,000+$ 5.6383$ 5638.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerMICROCHIP
PackagingTQFP-32-EP(7x7)
Features-

Introduction

AI Translation

The SY69753AL is a complete Clock Recovery and Data Retiming integrated circuit for OC-3/STS-3 applications at 155Mbps NRZ. The device is ideally suited for SONET/SDH/ATM applications and other high-speed data transmission systems.

Features

AI Translation
  • 3.3V power supply
  • SONET/SDH/ATM compatible Clock and data recovery for 125Mbps/155Mbps NRZ data stream
  • Two on-chip PLLs: one for clock generation and another for clock recovery
  • Selectable reference frequencies
  • Differential PECL high-speed serial I/O
  • Line receiver input: no external buffering needed
  • Link fault indication
  • 100k ECL compatible I/O
  • Industrial temperature range (-40°C to +85°C)
  • Lower power: fully compatible with Micrel’s SY87701V, but with 30% less power
  • Available in 32-pin EPAD-TQFP

Applications

AI Translation
  • Ethernet media converter
  • SONET/SDH/ATM OC-3
  • Proprietary architecture at 120Mbps to 180Mbps