LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MMSZ4698-G3-18

Manufacturer
MPN
MMSZ4698-G3-18
LCSC Part #
C6306465
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 10.5V~11.6V 11V SOD-123 Single Zener Diodes RoHS
DatasheetVISHAY MMSZ4698-G3-18
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@8.4V
Impedance(Zzt)-
Zener Voltage(Range)10.5V~11.6V
Zener Voltage(Nom)11V
Impedance(Zzk)-

Features

AI Translation
  • Silicon planar Zener diode
  • Standard Zener voltage tolerance ±5%
  • AEC-Q101 compliant versions available (specific part numbers upon request)
  • ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
  • Base P/N - G3: Green, commercial grade