LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
multidimension TMR7303-016D/P1 product image
Images for reference only

multidimension TMR7303-016D/P1

Manufacturer
multidimensionAsian Brands
MPN
TMR7303-016D/P1
LCSC Part #
C6286902
Packaging
-
Customer #
Key Attributes
4.75V~5.25V 16A 50mV/A Current Sensors RoHS
Datasheetmultidimension TMR7303-016D/P1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5702$ 7.57
200+$ 3.0216$ 604.32
500+$ 2.9193$ 1459.65
1,000+$ 2.8697$ 2869.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
Manufacturermultidimension
Packaging-
Voltage - Supply4.75V~5.25V
Current Range16A
Operating Temperature-40℃~+105℃
FeaturesTMR technology;Bidirectional detection
Sensitivity50mV/A

Introduction

AI Translation

TMR7303-D/P1 is based on tunnel magnetoresistance (TMR) technology with high signal-to-noise ratio (SNR) and high sensitivity for measuring DC, AC, pulsed current and arbitrary waveform current with galvanic isolation and its internal temperature compensation circuitry provides excellent performance under different ambient temperature ranges. It is also a open loop current sensor with low power, miniature size, excellent frequency response.

Features

AI Translation
  • Tunneling magnetoresistance (TMR) technology
  • Fast response time, high bandwidth (≥500 kHz)
  • Low noise
  • Low power consumption
  • Excellent temperature stability

Applications

AI Translation
  • Photovoltaic inverter
  • Switching power supplies
  • Inverter and variable frequency drives (VFD)
  • DC motor drive
  • Power supplies for welding application