LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TES 2N-2410 product image
  • TES 2N-2410 thumbnail 1
  • TES 2N-2410 thumbnail 2
  • TES 2N-2410 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TES 2N-2410

Manufacturer
MPN
TES 2N-2410
LCSC Part #
C6284684
Packaging
SMD-6P,24x13.7mm
Customer #
Key Attributes
2W DC/DC Converters
DatasheetTRACO POWER TES 2N-2410
RoHS Compliance2 documents available
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.24$ 26.24
30+$ 25.4175$ 762.53
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSMD-6P,24x13.7mm
Number of Outputs1
Iout500mA
Output Voltage3.3V
Ripple Noise50mVp-p
Frequency - Switching300kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency72%
Voltage - Supply18V~36V
Output Power2W
Capacitive Load(Max)2200uF

Introduction

AI Translation

The TES-2N series is a family of high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. The 28 models come in a low profile SMD package which requires just 3 cm² space on the PCB. A high efficiency allows an operating temperature range of -40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A.

Features

AI Translation
  • Low profile SMD-package
  • Wide 2:1 input voltage range
  • isolation 1500 VDC
  • Input filter meets EN55022, class A
  • Operating temperature range – 40°C to +85°C
  • Short-circuit protection
  • Qualified for leadfree reflow solder process according IPC J-STD-020D.1
  • Available in tape and reel package
  • Bears washing process

Applications

AI Translation
  • Battery operated equipment
  • Instrumentation
  • Communication
  • Industrial electronics