LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEC 3-1213WI product image
Images for reference only

TRACO POWER TEC 3-1213WI

Manufacturer
MPN
TEC 3-1213WI
LCSC Part #
C6284479
Packaging
SIP,21.8x9.1mm
Customer #
Key Attributes
15V 4.5V~18V SIP,21.8x9.1mm DC DC Converters RoHS
DatasheetTRACO POWER TEC 3-1213WI
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.6514$ 34.65
200+$ 13.8266$ 2765.32
500+$ 13.3648$ 6682.40
1,000+$ 13.1362$ 13136.20
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.1mm
Number of Outputs1
Iout200mA
Output Voltage15V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Under Voltage Protection;Light load efficient mode;Automatic fault recovery
Output Power3W
Conversion Efficiency83%
Voltage - Supply4.5V~18V

Introduction

AI Translation

TEC 3wI is a new series with the design purpose to improve the prevalent 3 Watt SIP - 8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from - 40°C upto +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra - wide input ranges of 4.5 - 18, 9 - 36 and 18 - 75 VDC. The functional I/O - isolation system is designed to meet IEC/ - EN/UL 62368 - 1 (not certified) with a test voltage (60 s) of 1600 VDC.

Features

AI Translation
  • Compact SIP - 8 package
  • I/O - isolation voltage 1600 VDC
  • Ultra - wide 4:1 input voltage range
  • Fully regulated outputs
  • Operating temperature range - 40°C to +90°C
  • Continuous short circuit protection
  • Remote On/Off
  • Designed to meet IEC/EN/UL 62368 - 1 (not certified)