LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP400-30-10-W product image
Images for reference only

Astrodyne TDI RP400-30-10-W

Manufacturer
MPN
RP400-30-10-W
LCSC Part #
C6282233
Packaging
-
Customer #
Key Attributes
Three-Phase (Y) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP400-30-10-W
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 228.7489$ 228.75
200+$ 214.8418$ 42968.36
500+$ 207.6622$ 103831.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length-
Leakage Current100uA
Width-
Height-
Filter TypeThree-Phase (Y)
Voltage - Input480V;3.5kV
Current Rating30A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 15A, 30A, 35A, 36A, 40A, 45A, 60A, 65A, 100A, 150A, 200A, 300A, and 250A
  • Single-stage line filter
  • Available in lead wire (W), stud (S), and connector (C) versions; compliant with UL1283 / 60929, CSA C22.2, EN 60939
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Processing equipment
  • Alternative energy equipment (EV charging and solar)
  • Industrial machinery

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RP405-30-10-WAstrodyne TDISimilar-0$ 223.8338
RP400-30-10-SAstrodyne TDISimilar-0$ 259.8667
RP405-30-10-CAstrodyne TDISimilar-0$ 251.6868
RP405-30-10-SAstrodyne TDISimilar-0$ 234.6329
RP425-30-10-SAstrodyne TDISimilar-0$ 329.8555
5 more alternative parts.View all substitutes