LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XP Power ECL15UD03-T

Manufacturer
MPN
ECL15UD03-T
LCSC Part #
C6239008
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetXP Power ECL15UD03-T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
Height25.4mm
output voltage5V;12V
Operating Temperature-20℃~+70℃
Output Power15W
Switching Frequency70kHz
Voltage RegulationRegulated type
Output current (maximum value)1.5A;625mA
Conversion Efficiency81%
TypeOpen type
Voltage - Supply85V~264V
Length87.9mm
Width34.6mm
Number of Outputs2
Isolation Voltage(Vrms)3kV
FeaturesOvervoltage Protection;Overload protection;Automatic fault recovery

Features

AI Translation
  • Ultra Compact Size
  • Single, Dual & Triple Outputs
  • Open Frame PCB & Chassis Mount
  • Encapsulated PCB Mount Versions
  • <0.3 W No Load Input Power
  • Peak Load Capability