LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC6111JI2A-024.0000 product image
Images for reference only

MICROCHIP DSC6111JI2A-024.0000

Manufacturer
MPN
DSC6111JI2A-024.0000
LCSC Part #
C617848
Packaging
SMD-4P,2.5x2mm
Customer #
Key Attributes
SMD-4P,2.5x2mm Crystals
DatasheetMICROCHIP DSC6111JI2A-024.0000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.502$ 2.50
200+$ 0.9693$ 193.86
500+$ 0.9354$ 467.70
1,000+$ 0.9184$ 918.40
Standard Packaging140/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMICROCHIP
PackagingSMD-4P,2.5x2mm

Introduction

AI Translation

The DSC61xx family of MEMS oscillators combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC61xx MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well.

Features

AI Translation
  • Wide Frequency Range: 2 kHz to 100 MHz
  • Ultra-Low Power Consumption: 3 mA/12 μA (Active/Standby)
  • Ultra-Small Footprints: 1.6 mmx1.2 mm, 2.0 mmx1.6 mm, 2.5 mmx2.0 mm, 3.2 mmx2.5 mm
  • Frequency Select Input Supports Two Pre-Defined Frequencies
  • High Stability: ±25 ppm, ±50 ppm
  • Wide Temperature Range: Industrial: -40℃ to 85℃, Ext. Commercial: -20℃ to 70℃
  • Excellent Shock and Vibration Immunity
  • High Reliability: 20x Better MTF Than Quartz Oscillators
  • Supply Range of 1.71V to 3.63V
  • Short Sample Lead Time: <2 weeks
  • Lead Free & RoHS Compliant

Applications

AI Translation
  • Low Power/Portable Applications: IoT, Embedded/Smart Devices
  • Consumer: Home Healthcare, Fitness Devices, Home Automation
  • Automotive: Rear View/Surround View Cameras, Infotainment System
  • Industrial: Building/Factory Automation, Surveillance Camera