MICROCHIP DSC1121AI2-020.0000
| Manufacturer | |
| MPN | DSC1121AI2-020.0000 |
| LCSC Part # | C617094 |
| Packaging | VDFN-6-EP(5x7) |
| Customer # | |
| Key Attributes | VDFN-6-EP(5x7) Oscillators RoHS |
| Datasheet | MICROCHIP DSC1121AI2-020.0000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-6-EP(5x7) |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | VDFN-6-EP(5x7) |
Introduction
The DSC1101 and DSC1121 series high-performance oscillators utilize proven silicon MEMS technology to deliver excellent jitter performance and stability across a wide supply voltage and temperature range. By eliminating the need for quartz or surface acoustic wave (SAW) technology, MEMS oscillators significantly improve reliability and accelerate product development while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC1101 features a standby function that completely powers down the device when the EN pin is pulled low, whereas for the DSC1121, only the output is disabled when the EN pin is low. Both oscillators are available in industry-standard packages, including a compact 2.5mm x 2.0mm footprint, offering drop-in replacement compatibility with standard 4-pin CMOS quartz crystal oscillators.
Features
- Low RMS phase jitter: < 1 ps (typical)
- High stability: ± 10 ppm, ± 20 ppm, ± 25 ppm, ± 50 ppm
- Wide temperature range:
- Automotive: -55℃ to +125℃
- Extended industrial: -40℃ to +105℃
- Industrial: -40℃ to +85℃
- Commercial: -20℃ to +70℃
- High power supply noise rejection: -50 dBc
- Wide frequency range: 2.3 MHz to 170 MHz
- Compact industry-standard package sizes: 2.5 mm×2.0 mm, 3.2 mm×2.5 mm, 5.0 mm×3.2 mm, and 7.0 mm×5.0 mm
- Excellent shock and vibration resistance
- MIL-STD-883 compliant
- High reliability
- MTBF 20× higher than quartz oscillators
- Low current consumption
- Supply voltage range: 2.25 V to 3.6 V
- Standby and output enable functions
- Lead-free and RoHS compliant
Applications
- Storage Area Networks: SATA, SAS, Fibre Channel
- Passive Optical Networks: EPON, 10G-EPON, VGPON, 10G-PON
- Ethernet: 1G, 10GBASE-T/KR/LR/SR and FCoE
- HD/SD/SDI video and surveillance
- PCI Express
- Display Port
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-6-EP(5x7) |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | VDFN-6-EP(5x7) |
Introduction
The DSC1101 and DSC1121 series high-performance oscillators utilize proven silicon MEMS technology to deliver excellent jitter performance and stability across a wide supply voltage and temperature range. By eliminating the need for quartz or surface acoustic wave (SAW) technology, MEMS oscillators significantly improve reliability and accelerate product development while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC1101 features a standby function that completely powers down the device when the EN pin is pulled low, whereas for the DSC1121, only the output is disabled when the EN pin is low. Both oscillators are available in industry-standard packages, including a compact 2.5mm x 2.0mm footprint, offering drop-in replacement compatibility with standard 4-pin CMOS quartz crystal oscillators.
Features
- Low RMS phase jitter: < 1 ps (typical)
- High stability: ± 10 ppm, ± 20 ppm, ± 25 ppm, ± 50 ppm
- Wide temperature range:
- Automotive: -55℃ to +125℃
- Extended industrial: -40℃ to +105℃
- Industrial: -40℃ to +85℃
- Commercial: -20℃ to +70℃
- High power supply noise rejection: -50 dBc
- Wide frequency range: 2.3 MHz to 170 MHz
- Compact industry-standard package sizes: 2.5 mm×2.0 mm, 3.2 mm×2.5 mm, 5.0 mm×3.2 mm, and 7.0 mm×5.0 mm
- Excellent shock and vibration resistance
- MIL-STD-883 compliant
- High reliability
- MTBF 20× higher than quartz oscillators
- Low current consumption
- Supply voltage range: 2.25 V to 3.6 V
- Standby and output enable functions
- Lead-free and RoHS compliant
Applications
- Storage Area Networks: SATA, SAS, Fibre Channel
- Passive Optical Networks: EPON, 10G-EPON, VGPON, 10G-PON
- Ethernet: 1G, 10GBASE-T/KR/LR/SR and FCoE
- HD/SD/SDI video and surveillance
- PCI Express
- Display Port
C617094 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |