LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXA2520-0000-000N0YN20E7 product image
Images for reference only

CREE LED CXA2520-0000-000N0YN20E7

Manufacturer
MPN
CXA2520-0000-000N0YN20E7
LCSC Part #
C6169748
Packaging
-
Customer #
Key Attributes
1650lm 3000K 93 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXA2520-0000-000N0YN20E7
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0724$ 17.07
200+$ 6.8123$ 1362.46
500+$ 6.585$ 3292.50
1,000+$ 6.4714$ 6471.40
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens1650lm
Color Temperature3000K
CRI Color Rendering Index93
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Introduction

AI Translation

The XLamp CXA2520 LED array expands Cree LED's high-flux, multi-chip array family, delivering high performance on an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2520's uniform light-emitting surface suits both directional and non-directional lighting applications as well as luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA2520 features a 19mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2520 LED into luminaire designs.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V tier
  • 85℃ binning and characterization
  • Maximum drive current: 1250mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)