LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power C80N product image
Images for reference only

XP Power C80N

Manufacturer
MPN
C80N
LCSC Part #
C6138861
Packaging
DIP-5
Customer #
Key Attributes
-8kV 11.5V~16V DIP-5 DC DC Converters RoHS
DatasheetXP Power C80N
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 405.5155$ 405.52
200+$ 380.8607$ 76172.14
500+$ 368.1341$ 184067.05
1,000+$ 361.8453$ 361845.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-5
Number of Outputs1
Iout125uA
Output Voltage-8kV
Height15.24mm
Operating Temperature-10℃~+60℃
Frequency - Switching100kHz;150kHz
Quiescent Supply Current100mA
Voltage - Supply11.5V~16V
Output Power1W
FeaturesDynamic voltage scaling;Short Circuit Protection;EMI suppression
Length63.5mm
Width31.75mm

Introduction

AI Translation

The C Series is a line of miniature, regulated high voltage power supplies. Each model is programmed from 0 to 100% of rated output via a 0 to +5 volt, DAC-compatible, high impedance programming input voltage. An externally accessible potentiometer provides adjustable gain trim, allowing for individual calibration of units. These converters exhibit very low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer, excellent filtering techniques and an isolated steel enclosure featuring a separate grounding pin. A proprietary encapsulation process and a custom UL 94 V-0 listed, high-performance formula are used to achieve excellent high voltage and thermal properties. Temperature drift is typically less than 50ppm/℃

These adapters provide convenient prototyping and evaluation during system development and integration. They allow C Series modules to be mounted to a chassis instead of designed into a PC board. Extra filtering on the input and output improves performance. A schottky diode on the input provides reverse polarity protection. Input connector is via a 15P SUB MIN-D plug (mate supplied) and output is via an SHV style coaxial connector (mate supplied).

Features

AI Translation
  • +12VDC Input (11.5 to 16V)
  • Voltage Regulated
  • Output Voltages from 100V to 8000V
  • 0 to 100% Programmable Output
  • High Reliability 2.6MHrs MTBF
  • <50ppm/℃ Temperature Coefficient
  • Shielded Case for Low EMI
  • Low Ripple - down to 0.002%

Applications

AI Translation
  • Photo Multiplier Tube
  • Solid State Detectors
  • Electrophoresis
  • Piezo Devices
  • Capacitor Charging
  • EO Lenses