LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Chilisin BWCS002317157N5J00 product image
Photos non contractuelles

Chilisin BWCS002317157N5J00

Fabricant
ChilisinAsian Brands
Réf. Fab.
BWCS002317157N5J00
Réf. LCSC
C6133075
Condit.
0805
Numéro Client
Caract. clés
FIXED IND 7.5nH 0805
Fiche TechniqueChilisin BWCS002317157N5J00
Conformité RoHS1 documents disponibles
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.162$ 0.16
200+$ 0.0647$ 12.94
500+$ 0.0625$ 31.25
1,000+$ 0.0615$ 61.50
Boîtier Standard2000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Inductors, Coils, Chokes/Fixed Inductors
FabricantChilisin
Condit.0805
Inductance7.5nH
Tolerance±5%

Description

Traduction par IA

Due to accurate wire winding technology, these chip inductors are designed for filtering, impedance matching, resonance and choke circuits for RF designer. Both standard series custom designs are available.

Caractéristiques

Traduction par IA
  • RoHS Compliant
  • Ceramic body and wire wound construction provide high SRFs
  • Exceptional Q values even at high frequencies
  • Highest possible SRFs as well as excellent Q values
  • The non-magnetic coil form assures utmost thermal stability, predictability and batch consistency
  • CS series is standard for RF designers

Applications

Traduction par IA
  • RF products for cellular phone
  • GPS receiver
  • Base Station
  • Repeater
  • Wireless LAN/ mouse/ keyboard/ earphone
  • Remote control
  • Security system and other RF modules