LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BSCH00160808R12K00 product image
Images for reference only

Chilisin BSCH00160808R12K00

Manufacturer
ChilisinAsian Brands
MPN
BSCH00160808R12K00
LCSC Part #
C6132453
Packaging
0603
Customer #
Key Attributes
FIXED IND 0.12uH 0603
DatasheetChilisin BSCH00160808R12K00
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0783$ 0.08
200+$ 0.0313$ 6.26
500+$ 0.0302$ 15.10
1,000+$ 0.0297$ 29.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
Packaging0603
Inductance120nH
Tolerance±10%

Introduction

AI Translation

The BSCH Series is a type of ceramic chip inductor produced using the multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications.

Features

AI Translation
  • RoHS compliant
  • Excellent Q factor and SRF characteristics
  • Small size of 1005/1608 is suitable for small portable devices
  • Supports operating frequency up to 6GHz with nominal inductance values from 1.0nH to 470nH.

Applications

AI Translation
  • RF resonance and impedance matching circuit
  • RF and wireless communication
  • Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, cellular phones, pagers, PDAs, keyless remote systems
  • L-C filter configurations