LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMEL20-3S277HAVZ-ST-B product image
Images for reference only

Aimtec AMEL20-3S277HAVZ-ST-B

Manufacturer
MPN
AMEL20-3S277HAVZ-ST-B
LCSC Part #
C6124693
Packaging
-
Customer #
Key Attributes
20W AC-DC Power Supply Module, High Efficiency and Reliability
DatasheetAimtec AMEL20-3S277HAVZ-ST-B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.4513$ 28.45
200+$ 11.3527$ 2270.54
500+$ 10.9738$ 5486.90
1,000+$ 10.7859$ 10785.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
Quiescent Dissipation0.1W
Height32.8mm
Ripple Noise100mVp-p
Output Voltage3.3V
Output Current(Max)4.5A
Capacitive Load(Max)8000uF
Output Power14.85W
Isolation Voltage(Vrms)4kV
Voltage - Input(DC)100V~430V;85VAC~305VAC
Switching Frequency65kHz
TypePlastic encapsulated type
Operating Temperature Range-40℃~+85℃
Length76mm
Width31.5mm
Output Voltage Accuracy±1.5%
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency81%
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Introduction

AI Translation

The AMEL20-277HAVZ series is an efficient 20W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 150mV(p-p), max.
  • Output short circuit, over-current, over-voltage protection
  • Low no-load power consumption of 0.1W
  • Efficiency up to 87%
  • Certified: UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013
  • Designed to meet: IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16

Applications

AI Translation
  • grid power
  • industrial instrumentation and controls
  • communication
  • civil applications