LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 6-1618007-7 product image
Images for reference only

TE Connectivity 6-1618007-7

Manufacturer
MPN
6-1618007-7
LCSC Part #
C6076845
Packaging
-
Customer #
Key Attributes
120V 270V@DC 5A One set of normally closed: 1B (SPST-NC) Power Relays, Over 2 Amps
DatasheetTE Connectivity 6-1618007-7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 325.3861$ 325.39
200+$ 305.6025$ 61120.50
500+$ 295.3917$ 147695.85
1,000+$ 290.3442$ 290344.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Operating Temperature-55℃~+85℃
Coil Voltage120V
Switching Voltage(Max)270V@DC
Switching Current(Max)5A
Release Time10ms
Operate Time7ms
Contact FormOne set of normally closed: 1B (SPST-NC)