Integrated Power Designs 1010897CHCO
| Manufacturer | |
| MPN | 1010897CHCO |
| LCSC Part # | C6037331 |
| Packaging | - |
| Customer # | |
| Key Attributes | 175W Single Output AC-DC Power Module |
| Datasheet | Integrated Power Designs 1010897CHCO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd ed. Certification
- IEC 60601-1-2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional Single Wire Load Sharing
- Optional Remote Inhibit/Enable
- Optional Chassis/Cover
- Compact 3.09"×5.09"×1.25" Size
- Universal 85 - 264V Input
- Single High Efficiency Output
- Power Fail Warning
- 0.70°C Operating Temperature
- RoHS Compliant
Applications
AI Translation
- Information technology equipment
- Industrial equipment
- Medical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 245.1041 | $ 245.10 |
| 200+ | $ 230.2016 | $ 46040.32 |
| 500+ | $ 222.5094 | $ 111254.70 |
| 1,000+ | $ 218.7091 | $ 218709.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd ed. Certification
- IEC 60601-1-2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional Single Wire Load Sharing
- Optional Remote Inhibit/Enable
- Optional Chassis/Cover
- Compact 3.09"×5.09"×1.25" Size
- Universal 85 - 264V Input
- Single High Efficiency Output
- Power Fail Warning
- 0.70°C Operating Temperature
- RoHS Compliant
Applications
AI Translation
- Information technology equipment
- Industrial equipment
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

