Schneider XS530B1DBL2
| Manufacturer | |
| MPN | XS530B1DBL2 |
| LCSC Part # | C6036744 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10mm Inductive Proximity Sensors |
| Datasheet | Schneider XS530B1DBL2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 500uA | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NC;2-Wire | |
| Sensing Range | 10mm | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 500uA | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NC;2-Wire |
| Type | Description | |
|---|---|---|
| Sensing Range | 10mm | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 330.6925 | $ 330.69 |
| 200+ | $ 131.9491 | $ 26389.82 |
| 500+ | $ 127.5396 | $ 63769.80 |
| 1,000+ | $ 125.3606 | $ 125360.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 500uA | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NC;2-Wire | |
| Sensing Range | 10mm | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 500uA | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NC;2-Wire |
| Type | Description | |
|---|---|---|
| Sensing Range | 10mm | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS530B1DAL5TF | Schneider | - | 0 | $ 327.7801 | ||
| XS7T2DA210 | Schneider | - | 0 | $ 324.914 | ||
| XS530B1CAM12 | Schneider | - | 0 | $ 273.696 | ||
| XS530B1DAL10 | Schneider | - | 0 | $ 325.205 | ||
| XS530B1DAM12 | Schneider | - | 0 | $ 331.1654 | ||
| XS530B1DAL2 | Schneider | - | 0 | $ 149.3799 | ||
| XS7T2DA214LD | Schneider | - | 0 | $ 333.6522 | ||
| E2E-X10Y2-53-US | OMRON | - | 0 | $ 502.4168 | ||
| XS8E1A1MBL2 | Schneider | - | 0 | $ 541.625 | ||
| XSAV11801L05 | Schneider | - | 0 | $ 497.2313 |

