LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Connor Winfield VKB51B2-024.576M product image
Images for reference only

Connor Winfield VKB51B2-024.576M

Manufacturer
MPN
VKB51B2-024.576M
LCSC Part #
C6023945
Packaging
SMD7050-6P
Customer #
Key Attributes
24.576MHz SMD7050-6P Oscillators RoHS
DatasheetConnor Winfield VKB51B2-024.576M
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5426$ 16.54
200+$ 6.6007$ 1320.14
500+$ 6.381$ 3190.50
1,000+$ 6.2719$ 6271.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerConnor Winfield
PackagingSMD7050-6P
Current - Supply15mA
Operating Temperature0℃~+70℃
Frequency Stability±50ppm
Output TypeLVCMOS
Frequency24.576MHz
Voltage - Supply3.3V

Introduction

AI Translation

Connor-Winfield RoHS-compliant VKB series are hermetically sealed 3.3V SMT VCXOs with tri-state enable/disable functionality. The VKB series is designed for PLL applications requiring low jitter and high frequency stability. The SMT package supports high-density mounting, making it ideal for high-volume production.

Features

AI Translation
  • Frequency range: 1.0 to 52 MHz
  • 3.3V/LVCMOS
  • Frequency tolerance options: ±25ppm, ±50ppm, or ±100ppm
  • Temperature range options: 0 to 70°C or -40 to 85°C
  • Low jitter < 1 pS RMS
  • Tri-state enable/disable function: pin 2 or pin 5
  • Tape and reel packaging
  • RoHS compliant / lead-free

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VKB61B2-024.576MConnor WinfieldSMD7050-6P0$ 16.5448