LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ZMY56-GS18 product image
Images for reference only

VISHAY ZMY56-GS18

Manufacturer
MPN
ZMY56-GS18
LCSC Part #
C6016291
Packaging
DO-213AB
Customer #
Key Attributes
1 Independent 52V~60V 56V DO-213AB Single Zener Diodes RoHS
DatasheetVISHAY ZMY56-GS18
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2343$ 0.23
200+$ 0.0935$ 18.70
500+$ 0.0904$ 45.20
1,000+$ 0.0888$ 88.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)500nA@42V
Impedance(Zzt)100Ω
Zener Voltage(Range)52V~60V
Zener Voltage(Nom)56V
Impedance(Zzk)-

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • The Zener voltages are graded according to the international E 24 standard. Smaller voltage tolerances are available upon request
  • These diodes are also available in the DO-41 case with the type designation ZPY3V9 to ZPY75

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DL4758A_R1_10001PANJITDL-411,020$ 0.0509
ZMY56-GS08VISHAYDO-213AB0$ 0.2367
DL4758A_R2_10001PANJITDL-410$ 0.0421
ZM4758A-GS18VISHAYDO-213AB0$ 0.2184
ZMY51-GS18VISHAYDO-213AB0$ 0.2343
ZMY51-GS08VISHAYDO-213AB0$ 0.2367