LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC9140A411MR-G product image
Images for reference only

TOREX XC9140A411MR-G

Manufacturer
MPN
XC9140A411MR-G
LCSC Part #
C6008656
Packaging
SOT-25
Customer #
Key Attributes
Boost Fixed 80mA 4.1V SOT-25 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTOREX XC9140A411MR-G
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1032$ 1.10
200+$ 0.441$ 88.20
500+$ 0.4258$ 212.90
1,000+$ 0.4183$ 418.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTOREX
PackagingSOT-25
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching-
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect
Output TypeFixed
TopologyBoost
Operating Voltage900mV~5.5V
Switch tube (built-in/external)Built-in
Output Current80mA
Output Voltage4.1V
Quiescent Current6.3uA

Introduction

AI Translation

The XC9140 series are step-up synchronous DC/DC converters that support ceramic capacitors and have an internal 0.6Ω Nch driver transistor and an internal 0.65Ω Pch synchronous rectifier switch transistor. PFM control enables a low quiescent current, making these products ideal for portable devices that require high efficiency. When the output voltage is 3.3V and the load current is 1mA, startup from an input voltage of VIN = 0.9V is possible which means that these products can be used in applications that start using a single alkaline or nickel-metal hydride battery. A version with a UVLO (Under Voltage Lock-out) function is also available. This function enables the reduction of battery leakage by stopping IC’s operation when the input voltage is low. The standard product has a UVLO release voltage of 1.65V, 2.15V and a custom version with a release voltage selectable from between 1.65V to 2.2V, in steps of 0.05V, is also available.

Features

AI Translation
  • Input Voltage Range: operating hold voltage 0.7V~5.5V, Start-up voltage 0.9V~5.5V
  • Output Voltage Setting: Without UVLO 1.8V~5.0V (±2.0%), With UVLO 3.0V~5.0V (±2.0%)
  • Output Current Driver Transistor: 80mA@VOUT = 3.3V, VBAT = 1.8V
  • Supply Current: 6.3μA (VBAT = VOUT + 0.5V)
  • Control Method: PFM Control
  • High speed transient response: 50mV@VOUT = 3.3V, VBAT = 1.8V, IOUT = 1→50mA
  • PFM Switching Current: 350mA
  • Functions: Load Disconnection (A,B Type), Bypass Mode (C Type), CL discharge (B Type), UVLO
  • Output Capacitor: Ceramic Capacitor
  • Operating Ambient Temperature: -40°C~85°C
  • Packages: SOT - 25, USP - 6EL
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Mouses, Keyboards
  • Bluetooth
  • Household use Medical equipments
  • Remote controls
  • Game consoles
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li - ion

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC9140A361MR-GTOREXSOT-25-520$ 1.7744
XC9140C412MR-GTOREXSOT-250$ 0.5387
XC9140C432MR-GTOREXSOT-250$ 1.1033
XC9140C401MR-GTOREXSOT-250$ 0.5387
XC9140A401MR-GTOREXSOT-250$ 0.7389
XC9140A382MR-GTOREXSOT-250$ 1.1033
XC9140C392MR-GTOREXSOT-250$ 0.5387
XC9140A391MR-GTOREXSOT-250$ 0.531
XC9140A392MR-GTOREXSOT-250$ 0.531
XC9140C371MR-GTOREXSOT-250$ 1.1033
XC9140C411MR-GTOREXSOT-250$ 0.5387
XC9140A412MR-GTOREXSOT-250$ 0.5403
XC9140C442MR-GTOREXSOT-250$ 1.1033
XC9140C381MR-GTOREXSOT-25-50$ 0.5387
XC9140C382MR-GTOREXSOT-25-50$ 0.5387
XC9140A442MR-GTOREXSOT-250$ 0.531
XC9140A452MR-GTOREXSOT-250$ 1.1033
XC9140C402MR-GTOREXSOT-25-50$ 0.5387
XC9140C422MR-GTOREXSOT-250$ 0.5387
XC9140A421MR-GTOREXSOT-250$ 0.531