LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP UZ7708 product image
Images for reference only

MICROCHIP UZ7708

Manufacturer
MPN
UZ7708
LCSC Part #
C6008147
Packaging
Through Hole
Customer #
Key Attributes
8.2V Through Hole Single Zener Diodes
DatasheetMICROCHIP UZ7708
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1075.7113$ 1075.71
200+$ 429.2157$ 85843.14
500+$ 414.8734$ 207436.70
1,000+$ 407.7863$ 407786.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingThrough Hole
Diode Configuration-
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation10W
Reverse Leakage Current (Ir)200uA@6.2V
Impedance(Zzt)800mΩ
Zener Voltage(Range)-
Zener Voltage(Nom)8.2V
Impedance(Zzk)-

Introduction

AI Translation

Glass-encapsulated, metallurgically bonded 6W leaded Zener diodes and 10W stud-mount Zener diodes.

Features

AI Translation
  • High surge rating
  • Small physical size
  • Available in leaded and stud mount packages