CUI VOF-130-36-CNF
| Manufacturer | |
| MPN | VOF-130-36-CNF |
| LCSC Part # | C5998433 |
| Packaging | - |
| Customer # | |
| Key Attributes | 130W AC-DC Power Supply |
| Datasheet | CUI VOF-130-36-CNF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Features | Active PFC correction;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Active PFC correction;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 80~264 Vac input voltage range
- 2"×3" open frame chassis
- 100 W power output with natural convection
- 130 W power output with forced air cooling
- active PFC
- IEC 62368-1 approved
- IEC Class I & Class II safety approved
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Features | Active PFC correction;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Active PFC correction;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 80~264 Vac input voltage range
- 2"×3" open frame chassis
- 100 W power output with natural convection
- 130 W power output with forced air cooling
- active PFC
- IEC 62368-1 approved
- IEC Class I & Class II safety approved
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

