LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMU1519-R090-000N0B0A65E product image
Images for reference only

CREE LED CMU1519-R090-000N0B0A65E

Manufacturer
MPN
CMU1519-R090-000N0B0A65E
LCSC Part #
C5969930
Packaging
-
Customer #
Key Attributes
6500K 70 115° 34.4V Cold White LED COBs, Engines, Modules, Strips
DatasheetCREE LED CMU1519-R090-000N0B0A65E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5086$ 8.51
180+$ 3.3959$ 611.26
540+$ 3.2823$ 1772.44
990+$ 3.2255$ 3193.25
Standard Packaging90/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature6500K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)34.4V
Illumination ColorCold White

Introduction

AI Translation

The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series improves lumens per watt (LPW) by up to 10% while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.

Features

AI Translation
  • 14.5mm optical light source
  • Available in 70, 80, 90, and 95 minimum CRI options
  • Supports EasyWhite 2-, 3-, and 5-step binning
  • Supports Premium Color 2- and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 1440mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)