Silicon Motion SM662PAF BFST
| Manufacturer | |
| MPN | SM662PAF BFST |
| LCSC Part # | C5899694 |
| Packaging | BGA-153(11.5x13) |
| Customer # | |
| Key Attributes | BGA-153(11.5x13) Memory RoHS |
| Datasheet | Silicon Motion SM662PAF BFST |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Silicon Motion | |
| Packaging | BGA-153(11.5x13) | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure erase function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Silicon Motion |
| Type | Description | |
|---|---|---|
| Packaging | BGA-153(11.5x13) | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure erase function |
Introduction
Ferri-eMMC is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for eMMC* 5.1 protocols. Available in 100/153-ball BGA packages, Ferri-eMMC eases PCB design and enables low-cost manufacturing. Built with industry proven controllers and high quality NAND components, Ferri-eMMC offers advanced NAND management features including error correction, bad block management and health monitoring – enabling the most highly reliable, non-volatile eMMC storage solution for today’s cutting edge industrial, embedded and automotive applications. For automotive IVI applications, Ferri-eMMC features industry leading low dppm, AEC-Q100 qualification, and product longevity support.
Features
- Advanced Hardware BCH Error Correcting Code (ECC) Engine
- StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
- Even distribution of program / erase cycles across all NAND flash chips
- Maximizes the lifespan with low Write Amplification Index (WAI)
- Advanced system level protection against unstable power
- Software / hardware write protect option
- Multiple user data security zones
- Software / hardware secure erase function
- PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power lost
- Automotive IVI compliance to the AEC-Q100 requirements
Applications
- Embedded applications using HDD or raw NAND today can migrate to Ferri-eMMC for higher performance and capacity options.
- Ferri-eMMC can be customized via firmware for specific features and applications.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Silicon Motion | |
| Packaging | BGA-153(11.5x13) | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure erase function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Silicon Motion |
| Type | Description | |
|---|---|---|
| Packaging | BGA-153(11.5x13) | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure erase function |
Introduction
Ferri-eMMC is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for eMMC* 5.1 protocols. Available in 100/153-ball BGA packages, Ferri-eMMC eases PCB design and enables low-cost manufacturing. Built with industry proven controllers and high quality NAND components, Ferri-eMMC offers advanced NAND management features including error correction, bad block management and health monitoring – enabling the most highly reliable, non-volatile eMMC storage solution for today’s cutting edge industrial, embedded and automotive applications. For automotive IVI applications, Ferri-eMMC features industry leading low dppm, AEC-Q100 qualification, and product longevity support.
Features
- Advanced Hardware BCH Error Correcting Code (ECC) Engine
- StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
- Even distribution of program / erase cycles across all NAND flash chips
- Maximizes the lifespan with low Write Amplification Index (WAI)
- Advanced system level protection against unstable power
- Software / hardware write protect option
- Multiple user data security zones
- Software / hardware secure erase function
- PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power lost
- Automotive IVI compliance to the AEC-Q100 requirements
Applications
- Embedded applications using HDD or raw NAND today can migrate to Ferri-eMMC for higher performance and capacity options.
- Ferri-eMMC can be customized via firmware for specific features and applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

