LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SIEMENS 3RA21100CE151BB4

Manufacturer
MPN
3RA21100CE151BB4
LCSC Part #
C5898050
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules RoHS
DatasheetSIEMENS 3RA21100CE151BB4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
Operating Temperature-20℃~+60℃
FeaturesShort-Circuit Protection

Introduction

AI Translation

Fuseless load feeder, direct-on-line starting 400 V AC, size S00, 0.18...0.25 A, 24 V DC, spring-type terminals for mounting on standard mounting rail (also meets coordination type 1), coordination type 2, 19 = 150 kA, 1 NO (contactor)