P-DUKE Technology, Inc. SDH03-24S12W
| Manufacturer | |
| MPN | SDH03-24S12W |
| LCSC Part # | C5885992 |
| Packaging | DIP,13.2x9.1mm |
| Customer # | |
| Key Attributes | 12V 9V~36V DIP,13.2x9.1mm DC DC Converters RoHS |
| Datasheet | P-DUKE Technology, Inc. SDH03-24S12W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Simple standalone operation
- Integrated component of complex power architectures
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.9088 | $ 46.91 |
| 200+ | $ 18.7171 | $ 3743.42 |
| 500+ | $ 18.0914 | $ 9045.70 |
| 1,000+ | $ 17.7832 | $ 17783.20 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 9V~36V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Simple standalone operation
- Integrated component of complex power architectures
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

