TE Connectivity 1600APS12L
| Manufacturer | |
| MPN | 1600APS12L |
| LCSC Part # | C5873009 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 1600APS12L |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | 350mm | |
| Leakage Current | 6mA;10mA | |
| Width | 210mm | |
| Height | 175mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 1.6kA | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | 350mm | |
| Leakage Current | 6mA;10mA | |
| Width | 210mm |
| Type | Description | |
|---|---|---|
| Height | 175mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 1.6kA | |
| Mounting Type | Base Mount |
Introduction
TE Connectivity has expanded its Corcom three-phase filter product line with high-current models ranging from 250 to 1600 amperes. The APH and APS series target the alternative energy inverter and motor drive industries, offering compact, lightweight models for standard and high-performance applications in harsh environments, featuring corrosion-resistant busbar terminals. The APH and APS series are also available without line-to-ground capacitors to accommodate various inverter system configurations.
Features
- Lightweight, easy to install
- Compact dimensions
- High current applications up to 1600 A
- Delta wiring configuration
- Two performance levels
- 520 and 690 VAC versions available
- Models with limited leakage current available
Applications
- Motor drives
- Alternative energy
- CNC machine tools
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4377.3524 | $ 4377.35 |
| 200+ | $ 1746.5927 | $ 349318.54 |
| 500+ | $ 1688.228 | $ 844114.00 |
| 1,000+ | $ 1659.3888 | $ 1659388.80 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | 350mm | |
| Leakage Current | 6mA;10mA | |
| Width | 210mm | |
| Height | 175mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 1.6kA | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | 350mm | |
| Leakage Current | 6mA;10mA | |
| Width | 210mm |
| Type | Description | |
|---|---|---|
| Height | 175mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 1.6kA | |
| Mounting Type | Base Mount |
Introduction
TE Connectivity has expanded its Corcom three-phase filter product line with high-current models ranging from 250 to 1600 amperes. The APH and APS series target the alternative energy inverter and motor drive industries, offering compact, lightweight models for standard and high-performance applications in harsh environments, featuring corrosion-resistant busbar terminals. The APH and APS series are also available without line-to-ground capacitors to accommodate various inverter system configurations.
Features
- Lightweight, easy to install
- Compact dimensions
- High current applications up to 1600 A
- Delta wiring configuration
- Two performance levels
- 520 and 690 VAC versions available
- Models with limited leakage current available
Applications
- Motor drives
- Alternative energy
- CNC machine tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1600APH12L | TE Connectivity | Similar | - | 0 | $ 906.0393 | ||
| 1600APH12P | TE Connectivity | Similar | - | 0 | $ 2748.3968 | ||
| 1600APS12P | TE Connectivity | Similar | - | 0 | $ 4548.4538 | ||
| FLLD31K6APXI1 | KEMET | Similar | - | 0 | $ 3918.7249 | ||
| RP359-1600-100-B | Astrodyne TDI | Similar | - | 0 | $ 3488.9129 |

