LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Altech PIR6W-1PS-36VDC-T

Manufacturer
MPN
PIR6W-1PS-36VDC-T
LCSC Part #
C5845382
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 12V~280V 1A Solid State Relays (SSR) RoHS
DatasheetAltech PIR6W-1PS-36VDC-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerAltech
Packaging-
Contact Form1 Form A (SPST-NO)
Features-
Load Voltage12V~280V
Input type-
Load Current1A

Introduction

AI Translation

This product includes screw clamp terminals, an electronic screw terminal socket (PI6W-1PS), an electromagnetic relay (RM699BV) or solid state relay (RSR30), with a width of 6.2mm and a green LED. The electromagnetic relay RM699BV is available with 6A, 250VAC/24VDC universal input, as well as a model with 0.05A, 30VAC/36VDC and gold-plated contacts; the solid state relay RSR30 offers a 2A, 240VAC output solid state TRIAC (T) relay, a 1A, 48VDC output solid state transistor (C) relay, and a 2A, 24VDC output solid state transistor (O) relay. Note that the rated input voltage (Us) for operating the relay is not always the same as the rated input voltage (Un) for the relay and socket combination — this is important when ordering an operating relay for a socket. The green LED indicates the operational status of the relay, the interconnect bar ZG20 is used to bridge common input or output signals, and the removable ejector provides protection and facilitates replacement of the operating relay. Altech offers component assembly services with quick turnaround and competitive pricing.

Features

AI Translation
  • Screw clamp terminals
  • Electronic screw terminal socket (PI6W-1PS)
  • Choice of electromagnetic relay (RM699BV) or solid-state relay (RSR30)
  • 6.2mm width
  • Green LED indicator