ADI ADG5298HFRZ
| Manufacturer | |
| MPN | ADG5298HFRZ |
| LCSC Part # | C579072 |
| Packaging | FlatPack-16 |
| Customer # | |
| Key Attributes | 1 290Ω FlatPack-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | ADI ADG5298HFRZ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | FlatPack-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Operating Temperature | -55℃~+210℃ | |
| Number of Channels | 1 | |
| Ron | 290Ω | |
| Voltage - Supply | 9V~40V;-22V~-9V;9V~22V | |
| Propagation Delay | - | |
| Con | 37pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | FlatPack-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Operating Temperature | -55℃~+210℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Ron | 290Ω | |
| Voltage - Supply | 9V~40V;-22V~-9V;9V~22V | |
| Propagation Delay | - | |
| Con | 37pF |
Introduction
The ADG5298 is a latch-up proof, monolithic, complementary metal-oxide semiconductor (CMOS) analog multiplexer designed for operation up to 210°C. The ADG5298 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input enables or disables the device. When EN is disabled, all channels switch off. The ultralow capacitance and charge injection of this switch makes it an ideal solution for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. The switch conducts equally well in both directions when on, and it has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. This multiplexer is available in a 16-lead ceramic flat package (FLATPACK) and a 16-lead ceramic flat package with reverse formed gullwing leads (FLATPACK_RF). Both packages are designed for robustness at extreme temperatures and are qualified for up to 1000 hours of operation at the maximum temperature rating.
Features
- Extreme high temperature operation up to 210°C
- Latch-up proof
- JESD78D Class II rating
- Low leakage
- Ultralow capacitance and charge injection
- Source capacitance, off: 2.9 pF at ±15 V dual supply
- Drain capacitance, off: 34 pF at ±15 V dual supply
- Charge injection: 0.2 pC at ±15 V dual supply and +12 V single supply
- Low on resistance: 290 Ω typical for dual supply at 210°C
- ±9 V to ±22 V dual-supply operation
- 9 V to 40 V single-supply operation
- 48 V supply maximum rating
- Fully specified at ±15 V, ±20 V, +12 V, and ±36 V
- VSS to VDD analog signal range
Applications
- Downhole drilling and instrumentation
- Heavy industrial
- High temperature environments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 464.0045 | $ 464.00 |
| 200+ | $ 179.565 | $ 35913.00 |
| 500+ | $ 173.2542 | $ 86627.10 |
| 1,000+ | $ 170.1361 | $ 170136.10 |
Standard Packaging147/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | FlatPack-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Operating Temperature | -55℃~+210℃ | |
| Number of Channels | 1 | |
| Ron | 290Ω | |
| Voltage - Supply | 9V~40V;-22V~-9V;9V~22V | |
| Propagation Delay | - | |
| Con | 37pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | FlatPack-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Operating Temperature | -55℃~+210℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Ron | 290Ω | |
| Voltage - Supply | 9V~40V;-22V~-9V;9V~22V | |
| Propagation Delay | - | |
| Con | 37pF |
Introduction
The ADG5298 is a latch-up proof, monolithic, complementary metal-oxide semiconductor (CMOS) analog multiplexer designed for operation up to 210°C. The ADG5298 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input enables or disables the device. When EN is disabled, all channels switch off. The ultralow capacitance and charge injection of this switch makes it an ideal solution for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. The switch conducts equally well in both directions when on, and it has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. This multiplexer is available in a 16-lead ceramic flat package (FLATPACK) and a 16-lead ceramic flat package with reverse formed gullwing leads (FLATPACK_RF). Both packages are designed for robustness at extreme temperatures and are qualified for up to 1000 hours of operation at the maximum temperature rating.
Features
- Extreme high temperature operation up to 210°C
- Latch-up proof
- JESD78D Class II rating
- Low leakage
- Ultralow capacitance and charge injection
- Source capacitance, off: 2.9 pF at ±15 V dual supply
- Drain capacitance, off: 34 pF at ±15 V dual supply
- Charge injection: 0.2 pC at ±15 V dual supply and +12 V single supply
- Low on resistance: 290 Ω typical for dual supply at 210°C
- ±9 V to ±22 V dual-supply operation
- 9 V to 40 V single-supply operation
- 48 V supply maximum rating
- Fully specified at ±15 V, ±20 V, +12 V, and ±36 V
- VSS to VDD analog signal range
Applications
- Downhole drilling and instrumentation
- Heavy industrial
- High temperature environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

