LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS62WV2568FBLL-45BLI-TR product image
Images for reference only

ISSI IS62WV2568FBLL-45BLI-TR

Manufacturer
ISSIAsian Brands
MPN
IS62WV2568FBLL-45BLI-TR
LCSC Part #
C5772468
Packaging
TFBGA-36(6x8)
Customer #
Key Attributes
2Mbit 2.2V~3.6V Parallel Port (Parallel) TFBGA-36(6x8) Memory RoHS
DatasheetISSI IS62WV2568FBLL-45BLI-TR
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6333$ 4.63
200+$ 1.8492$ 369.84
500+$ 1.7873$ 893.65
1,000+$ 1.7571$ 1757.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingTFBGA-36(6x8)
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size2Mbit
Voltage - Supply2.2V~3.6V
Access Time45ns
Current - Supply26mA
Standby Supply Current3uA
InterfaceParallel Port (Parallel)

Introduction

AI Translation

The ISSI IS62/65WV2568FALL/BLL are high-speed, 2M bit static RAMs organized as 256K words by 8 bits. It is fabricated using ISSI’s high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. The IS62/65WV2568FALL/BLL are packaged in the JEDEC standard 32-pin TSOP (TYPE I), sTSOP (TYPE I), and 36-pin mini BGA.

Features

AI Translation
  • High-speed access time: 45ns, 55ns
  • CMOS low power operation
    • Operating Current: 26 mA (max) at 125℃
    • CMOS Standby Current: 3.0 uA (typ) at 25℃
  • TTL compatible interface levels
  • Single power supply
    • 1.65V - 2.2V VDD (IS62/65WV2568FALL)
    • 2.2V - 3.6V VDD (IS62/65WV2568FBLL)
  • Three state outputs
  • Industrial and Automotive temperature support
  • Lead-free available

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IS62WV2568FBLL-45BLIISSITFBGA-36(6x8)0$ 3.8333
IS62WV2568EBLL-45BLIISSITFBGA-36(6x8)0$ 2.7675
IS62WV2568EBLL-45BLI-TRISSITFBGA-36(6x8)0$ 2.5654
IS61WV2568EDBLL-10BLIISSITFBGA-36(6x8)0$ 4.8589
IS62WV2568BLL-70BI-TRISSI36-TFBGA (6x8)0$ 8.0649
IS61WV2568EDBLL-10BLI-TRISSITFBGA-36(6x8)0$ 4.5581
IS62WV2568BLL-55BLIISSITFBGA-36(6x8)0$ 3.3888
IS62WV2568BLL-55BLI-TRISSITFBGA-36(6x8)0$ 2.2999
IS64WV2568EDBLL-10BLA3-TRISSITFBGA-36(6x8)0$ 6.736
IS64WV2568EDBLL-10BLA3ISSITFBGA-36(6x8)0$ 13.6536