LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ICH5048WS24 product image
Images for reference only

XP Power ICH5048WS24

Manufacturer
MPN
ICH5048WS24
LCSC Part #
C5772304
Packaging
DIP-9
Customer #
Key Attributes
24V 18V~75V DIP-9 DC DC Converters RoHS
DatasheetXP Power ICH5048WS24
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 196.6955$ 196.70
200+$ 78.4837$ 15696.74
500+$ 75.861$ 37930.50
1,000+$ 74.5659$ 74565.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-9
Output Voltage24V
Ripple Noise240mVp-p
Operating Temperature-40℃~+100℃
Quiescent Supply Current50mA
Voltage - Supply18V~75V
Number of Outputs1
Iout2.08A
Height12.7mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency84%
FeaturesShort Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery
Length61mm
Width57.9mm

Features

AI Translation
  • 2:1 & 4:1 Input Ranges
  • Efficiency up to 90%
  • Single Output
  • -40 °C to +100 °C Operating Temperature
  • Continuous Short Circuit Protection
  • Five-sided Metal Case