Astrodyne TDI RP420-50-100-W
| Manufacturer | |
| MPN | RP420-50-100-W |
| LCSC Part # | C5733366 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP420-50-100-W |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.8kV | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.8kV | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Factory machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 372.8413 | $ 372.84 |
| 200+ | $ 350.1725 | $ 70034.50 |
| 500+ | $ 338.4701 | $ 169235.05 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.8kV | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.8kV | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Factory machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP420-50-100-S | Astrodyne TDI | - | 0 | $ 390.6065 | ||
| RP420-80-100-S | Astrodyne TDI | - | 0 | $ 495.4872 | ||
| RP420-100-100-S | Astrodyne TDI | - | 0 | $ 629.2827 | ||
| RP420-150-100-C | Astrodyne TDI | - | 0 | $ 774.2796 | ||
| RP420-200-100-C | Astrodyne TDI | - | 0 | $ 1237.1803 | ||
| RP420-200-100-W | Astrodyne TDI | - | 0 | $ 999.8834 | ||
| RP425-50-100-W | Astrodyne TDI | - | 0 | $ 407.3812 | ||
| RP420-50-2000-C | Astrodyne TDI | - | 0 | $ 429.0598 | ||
| RP420-50-0-S | Astrodyne TDI | - | 0 | $ 391.7032 | ||
| RP480-50-100-C | Astrodyne TDI | - | 0 | $ 397.2204 |

