LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GSI Technology GS8256436GD-400I product image
Images for reference only

GSI Technology GS8256436GD-400I

Manufacturer
GSI TechnologyAsian Brands
MPN
GS8256436GD-400I
LCSC Part #
C5720102
Packaging
FPBGA-165(13x15)
Customer #
Key Attributes
288Mbit FPBGA-165(13x15) Memory RoHS
DatasheetGSI Technology GS8256436GD-400I
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1254.2316$ 1254.23
200+$ 500.4468$ 100089.36
500+$ 483.724$ 241862.00
1,000+$ 475.461$ 475461.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerGSI Technology
PackagingFPBGA-165(13x15)
Operating Temperature-40℃~+100℃
FeaturesAuto power-down function;Boundary scan (JTAG) function
Memory Size288Mbit
Voltage - Supply2.3V~2.7V;-;3V~3.6V
Access Time-
Standby Supply Current210mA
Interface-

Introduction

AI Translation

GS8256418/36 is a 301,989,888-bit high-performance synchronous SRAM featuring a 2-bit burst address counter. Originally developed to support Level 2 cache applications for high-performance CPUs, the device is now also suited for a broad range of synchronous SRAM applications, from DSP main memory to network chipset support.

Features

AI Translation
  • FT pin supports user-configurable flow-through or pipelined operation
  • Selectable single/double cycle deselect
  • Compatible with IEEE 1149.1 JTAG boundary scan
  • ZQ mode pin supports user-selectable high/low output drive strength
  • 2.5V +10%/-10% core supply
  • 3.3V +10%/-10% core supply
  • 2.5V or 3.3V I/O supply
  • LBO pin for linear or interleaved burst mode
  • Internal input resistors on mode pins allow pins to float
  • Supports byte write and/or global write operations
  • Internal self-timed write cycle
  • ZZ pin for automatic power-down
  • RoHS-compliant 119-ball and 165-ball BGA packages

Applications

AI Translation
  • Digital signal processor main memory
  • Network chipset support
  • Synchronous SRAM applications