LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse IXTT440N04T4HV product image
Images for reference only

Littelfuse IXTT440N04T4HV

Manufacturer
MPN
IXTT440N04T4HV
LCSC Part #
C5658407
Packaging
-
Customer #
Key Attributes
40V 440A 4V 940W 1.25mΩ@10V 1 N-channel Single FETs, MOSFETs RoHS
DatasheetLittelfuse IXTT440N04T4HV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6682$ 3.67
210+$ 1.4651$ 307.67
510+$ 1.4159$ 722.11
990+$ 1.3905$ 1376.60
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse
Packaging-
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)440A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation940W
RDS(on)1.25mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)235pF
Number1 N-channel
Input Capacitance(Ciss)26nF
Gate Charge(Qg)480nC@10V

Features

AI Translation
  • Industry-standard package
  • Low R<sub>DS(ON)</sub> and Q<sub>G</sub>
  • Avalanche-rated
  • Low package inductance
  • High power density
  • Easy to install
  • Space-saving

Applications

AI Translation
  • Switched-mode and resonant-mode power supplies
  • DC-DC converters
  • Power Factor Correction (PFC) circuits
  • AC and DC motor drives
  • Robotics and servo control