LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITG Electronics, Inc. C201368A-222NHF product image
Images for reference only

ITG Electronics, Inc. C201368A-222NHF

Manufacturer
MPN
C201368A-222NHF
LCSC Part #
C5586367
Packaging
-
Customer #
Key Attributes
2.2mH@10kHz 18mΩ 2 Common Mode Chokes RoHS
DatasheetITG Electronics, Inc. C201368A-222NHF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.6273$ 31.63
200+$ 12.6194$ 2523.88
500+$ 12.1982$ 6099.10
1,000+$ 11.9906$ 11990.60
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerITG Electronics, Inc.
Packaging-
Inductance @ Frequency2.2mH@10kHz
DC Resistance(DCR)18mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Voltage Withstand1.5kV
Impedance @ Frequency-
Current Rating7.5A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Maximum dimensions 31.5×21.0mm (L×W), maximum height 35.0mm
  • Inductance range: 1.0mH ~ 5.0mH, custom values available
  • AC common mode noise filter for power and lighting applications
  • Rated voltage: 250VAC
  • Inter-winding dielectric strength: 1500Vrms
  • UL 94 V-0 material
  • Operating temperature: -40 to +125℃
  • RoHS and HF compliant components