TDK B84143K0320S081
| Manufacturer | |
| MPN | B84143K0320S081 |
| LCSC Part # | C5572254 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TDK B84143K0320S081 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Introduction
Three-line filters for converters and power electronics, power line filters for three-phase systems, rated voltage 300/520 V AC and 440/760 V AC, rated current 180 A to 1600 A. Metal enclosure, available in multiple versions including B84143BS080 for standard applications, B84143BS081 for higher voltage applications, and B84143K*S081 without Y-capacitors for ultra-low leakage current.
Features
- Easy to install
- Very compact design
- Lightweight
- Design compliant with IEC 60939
- UL and cUL certified
Applications
Motor drive inverters, photovoltaic power generation, wind farms, power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Introduction
Three-line filters for converters and power electronics, power line filters for three-phase systems, rated voltage 300/520 V AC and 440/760 V AC, rated current 180 A to 1600 A. Metal enclosure, available in multiple versions including B84143BS080 for standard applications, B84143BS081 for higher voltage applications, and B84143K*S081 without Y-capacitors for ultra-low leakage current.
Features
- Easy to install
- Very compact design
- Lightweight
- Design compliant with IEC 60939
- UL and cUL certified
Applications
Motor drive inverters, photovoltaic power generation, wind farms, power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

