Astrodyne TDI ASM30-360-BEH-0F0
| Manufacturer | |
| MPN | ASM30-360-BEH-0F0 |
| LCSC Part # | C5570013 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | Astrodyne TDI ASM30-360-BEH-0F0 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Voltage - Supply | 80V~264V | |
| Height | 24.7mm | |
| output voltage | 36V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+55℃ | |
| Length | 76.2mm | |
| Width | 40.6mm | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 830mA | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 89% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Voltage - Supply | 80V~264V | |
| Height | 24.7mm | |
| output voltage | 36V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+55℃ |
| Type | Description | |
|---|---|---|
| Length | 76.2mm | |
| Width | 40.6mm | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 830mA | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 89% |
Introduction
The Astrodyne TDI ASM30 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 30 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1 and IEC62368-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.
Features
- Safety: Medical IEC 60601-1-1 3rd Ed, Amend 1; and IEC 62368-1 (ICT)
- EMC: Medical IEC 60601-1-2 4th Ed, Class B
- BF Leakage, 2 MOPP
- Universal 80 - 264 VAC Input, 50/60 Hz
- Class I and Class II Applications
- Single and Dual Output Models
- Open Frame and Enclosed Options
- Compact 3”×1.6”×0.97” Open Frame Footprint for single Output Models
- DoE Efficiency Level VI, RoHS - compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 89.8308 | $ 89.83 |
| 200+ | $ 35.8435 | $ 7168.70 |
| 500+ | $ 34.6467 | $ 17323.35 |
| 1,000+ | $ 34.0546 | $ 34054.60 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Voltage - Supply | 80V~264V | |
| Height | 24.7mm | |
| output voltage | 36V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+55℃ | |
| Length | 76.2mm | |
| Width | 40.6mm | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 830mA | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 89% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Voltage - Supply | 80V~264V | |
| Height | 24.7mm | |
| output voltage | 36V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+55℃ |
| Type | Description | |
|---|---|---|
| Length | 76.2mm | |
| Width | 40.6mm | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 830mA | |
| Number of Outputs | 1 | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 89% |
Introduction
The Astrodyne TDI ASM30 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 30 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1 and IEC62368-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.
Features
- Safety: Medical IEC 60601-1-1 3rd Ed, Amend 1; and IEC 62368-1 (ICT)
- EMC: Medical IEC 60601-1-2 4th Ed, Class B
- BF Leakage, 2 MOPP
- Universal 80 - 264 VAC Input, 50/60 Hz
- Class I and Class II Applications
- Single and Dual Output Models
- Open Frame and Enclosed Options
- Compact 3”×1.6”×0.97” Open Frame Footprint for single Output Models
- DoE Efficiency Level VI, RoHS - compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |