LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
HMTCONN HMT-PHD2.0-18P-WZ product image
  • HMT-PHD2.0-18P-WZ thumbnail 1
  • HMT-PHD2.0-18P-WZ thumbnail 2
  • HMT-PHD2.0-18P-WZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN HMT-PHD2.0-18P-WZ

Manufacturer
HMTCONNAsian Brands
MPN
HMT-PHD2.0-18P-WZ
LCSC Part #
C55200042
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
Right Angle 250V 9 2 2mm 3A -40℃~+105℃ 18P Tin Beige 2x9P 2mm Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
DatasheetHMTCONN HMT-PHD2.0-18P-WZ
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1202$ 0.0842$ 0.42
50+$ 0.1176$ 0.0824$ 4.12
150+$ 0.1158$ 0.0811$ 12.17
500+$ 0.114$ 0.0798$ 39.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHMTCONN
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row9
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Operating Temperature-40℃~+105℃
Number of PINs18P
Contact PlatingTin
Plastic MaterialPA66
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)20mm
Pin Structure2x9P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.