Megastar ZX-0.8-20PJK-XM3
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-0.8-20PJK-XM3 |
| LCSC Part # | C55169331 |
| Packaging | P=0.8mm |
| Customer # | |
| Key Attributes | P=0.8mm Free Hanging, Panel Mount |
| Datasheet | Megastar ZX-0.8-20PJK-XM3 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Megastar | |
| Packaging | P=0.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Megastar |
| Type | Description | |
|---|---|---|
| Packaging | P=0.8mm |
Help & FeedbackShow similar products (0) >
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2229$ 0.1895 | $ 0.19 |
| 10+ | $ 0.2164$ 0.1840 | $ 1.84 |
| 26+ | $ 0.2131$ 0.1812 | $ 4.71 |
| 104+ | $ 0.2098$ 0.1784 | $ 18.55 |
Standard Packaging26/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Megastar | |
| Packaging | P=0.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Megastar |
| Type | Description | |
|---|---|---|
| Packaging | P=0.8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



