Grayhill 44M60-01-2-03N
| Manufacturer | |
| MPN | 44M60-01-2-03N |
| LCSC Part # | C5510771 |
| Packaging | - |
| Customer # | |
| Key Attributes | 60° 3 2 1 5A 115V 28V Rotary Switches RoHS |
| Datasheet | Grayhill 44M60-01-2-03N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 60° | |
| Contact Type | - | |
| Positions | 3 | |
| Number of Poles Per Deck | 2 | |
| Number of Decks | 1 | |
| Current Rating | 5A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 60° | |
| Contact Type | - | |
| Positions | 3 | |
| Number of Poles Per Deck | 2 |
| Type | Description | |
|---|---|---|
| Number of Decks | 1 | |
| Current Rating | 5A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 173.8926 | $ 173.89 |
| 200+ | $ 69.384 | $ 13876.80 |
| 500+ | $ 67.0656 | $ 33532.80 |
| 1,000+ | $ 65.92 | $ 65920.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 60° | |
| Contact Type | - | |
| Positions | 3 | |
| Number of Poles Per Deck | 2 | |
| Number of Decks | 1 | |
| Current Rating | 5A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 60° | |
| Contact Type | - | |
| Positions | 3 | |
| Number of Poles Per Deck | 2 |
| Type | Description | |
|---|---|---|
| Number of Decks | 1 | |
| Current Rating | 5A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

